1032780 | Phoenix Contact
Polyvinyl chloride Label, (L x W) 39 x 39 mm, red/white, Sheet with 500 pcs
Order No.: 60P9508
EAN: 4055626537184
MPN:
1032780
PML-C101 (D39)R
Unit Price (€ / pc.)
250.2332 € *
Available: 0 pcs.
Leadtime: On Request **
Label, 1032780, Phoenix Contact
Label, Roll, White/red, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: adhesive, Lettering field size: 39 mm, Number of individual labels: 500.
Features
- Adhesive circuit identification label, color preprinted
- Highly flexible, soft PVC label that adapts well to uneven surfaces
- When high-quality ink ribbons are used, the marking is resistant to solvents and suitable for use even under harsh industrial conditions
- PVC label is outdoor-durable for up to eight years when used within a temperature range of -50°C to 90°C
Technical specifications
Number of labels | 500 | |
Version | Label | |
Width | 39 mm | |
Colour | red/white | |
Suitable for | Device marker | |
Length | 39 mm | |
Material | polyvinyl chloride | |
max. thermal resistance | 90 °C | |
min. temperature resistance | -50 °C | |
Packaging | Sheet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |