1031604 | Phoenix Contact
Stainless steel label, (L x W) 60 x 15 mm, silver, Sheet with 16 pcs
Order No.: 65P0981
EAN: 4055626535333
MPN:
1031604
LS-EMLP-V4A (60X15)
Unit Price (€ / pc.)
18.7901 € *
Available: 0 pcs.
Leadtime: On Request **
Device marker, 1031604, Phoenix Contact
Device marker, Stainless steel label, Silver, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, Mounting type: adhesive, Lettering field size: 60x15 mm, Number of individual labels: 16.
Features
- Stainless steel stick-on device marking
- Easy-to-clean and permanent identification that also meets stringent hygiene requirements
- High resistance to corrosion, acids, and temperatures
Technical specifications
Number of labels | 16 | |
Version | label | |
Width | 15 mm | |
Colour | silver | |
Suitable for | Device marker | |
Length | 60 mm | |
Material | stainless steel | |
max. thermal resistance | 250 °C | |
min. temperature resistance | -40 °C | |
Packaging | Sheet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |