1016508 | Phoenix Contact
Polyvinyl chloride instruction sign, (L x W) 100 x 65 mm, red/white, Roll with 100 pcs
Order No.: 60P9624
EAN: 4055626498140
MPN:
1016508
PML-W501 (100X65)R WH-RD
Unit Price (€ / pc.)
357.7973 € *
Available: 0 pcs.
Leadtime: On Request **
Instruction label, 1016508, Phoenix Contact
Instruction label, White/red, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: adhesive, Number of individual labels: 100.
Features
- Stick-on hazard warning sign, color preprinted
- Highly flexible, soft PVC label that adapts well to uneven surfaces
- When high-quality ink ribbons are used, the marking is resistant to solvents and suitable for use even under harsh industrial conditions
- A temperature range of -50 °C to 90 °C
Technical specifications
Number of labels | 100 | |
Version | instruction sign | |
Width | 65 mm | |
Colour | red/white | |
Suitable for | Device marker | |
Length | 100 mm | |
Material | polyvinyl chloride | |
max. thermal resistance | 90 °C | |
min. temperature resistance | -40 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |