2720029 | Phoenix Contact
Plug-in warning sign, symbol: lightning, (L x W) 20 x 21 mm, PA, 2720029
Order No.: 61P3264
EAN: 4017918062286
MPN:
2720029
WS-G5/2
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Warning label, 2720029, Phoenix Contact
Warning plate for the device terminal block G 5, Completely covers the surface of the terminal block, 2-positions
Technical specifications
Type of labeling | symbol: lightning | |
Version | plug-in warning sign | |
Width | 21 mm | |
Colour | yellow | |
Length | 20 mm | |
Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |