2316275 | Phoenix Contact
I/O module for NAMUR proximity initiators, (W x H x D) 17.5 x 113 x 114.5 mm, 2316275
Order No.: 65P1063
EAN: 4055626321615
MPN:
2316275
FB-DI4/NAM-IFS
Unit Price (€ / pc.)
468.741 € *
Available: 0 pcs.
Leadtime: On Request **
Radioline - I/O extension moduled, 2316275, Phoenix Contact
Radioline - I/O extension module, 4 NAMUR digital input module used in Radioline and PROFIBUS PA MUX I/O systems. Fulfills the NAMUR proximity sensor standard EN 60947-5-6, and communication to the head stations for Radioline systems and the FB-MUX/HS PA via the T-BUS connector installed on the DIN rail. This module has channel-to-channel isolation.
Features
- Extended temperature range of -40 °C to +70 °C
- Easy module replacement even during operation (hot swap)
- Easy startup via thumbwheel
- Approved for use in zone 2
Technical specifications
Version | I/O module | |
Width | 17.5 mm | |
Function | extension module | |
Suitable for | NAMUR proximity initiators | |
Height | 113 mm | |
Assembly | rail mounting | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |