2961134 | Phoenix Contact
Relay, 1 Form C (NO/NC), 60 V (DC), 20.5 kΩ, 50 mA, 36 V (DC), 30 V (AC), monostable, 2961134
Order No.: 64P2908
EAN: 4017918130848
MPN:
2961134
REL-MR- 60DC/21AU
Unit Price (€ / pc.)
11.3407 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, 2961134, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgSnO, hard gold-plated
- Overvoltage category III
Technical specifications
Connection | solder connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO | |
Switching Voltage (AC) | 30 V | |
Switching Voltage (DC) | 36 V | |
switching current | 50 mA | |
Coil voltage (DC) | 60 V | |
Coil type | monostable | |
Coil resistance | 20.5 kΩ |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |