2940171 | Phoenix Contact
Relay, 1 Form A (N/O), 24 V (DC), 24 V (AC), 1 mA, 125 V (DC), 250 V (AC), monostable, 2940171
Order No.: 64P2025
EAN: 4017918079895
MPN:
2940171
DEK-REL- 24/I/1
Unit Price (€ / pc.)
44.9820 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.98 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9820 €
5 pcs.
42.2807 €
15 pcs.
40.6742 €
50 pcs.
38.8654 €
150 pcs.
37.2470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 2940171, Phoenix Contact
Relay terminal block, with soldered-in miniature relays, Contact (AgNi+Au): small to medium loads, 1 N/O contact, Input voltage 24 V AC/DC, for assembly on NS 35/7.5, Terminal width 6.2 mm
Features
- Reduced costs as N terminal block is no longer required
- Wiring reduced to a minimum
- Integrated input circuit
Technical specifications
Connection | screw connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 125 V | |
switching current | 1 mA | |
Coil voltage (AC) | 24 V | |
Coil voltage (DC) | 24 V | |
Coil type | monostable |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |