1424852 | Phoenix Contact

Grommet housing, size B48, die-cast aluminum, PG36, straight, longitudinal bow locking, IP66/IP67, 1424852

Order No.: 65P1609
EAN: 4055626382579
MPN:
1424852
HC-STA-B48-HHFS-1TTP36-EM-AL
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
89.5118 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.5118 €

Sleeve housing, 1424852, Phoenix Contact

Sleeve housing B48, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg36, Height: 107.5 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version grommet housing
Shell size B48
Shell Material die-cast aluminum
Cable Outlet PG36, straight
Degree of protection (IP) IP66/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes