1424828 | Phoenix Contact
Grommet housing, size B32, die-cast aluminum, PG36, straight, cross bow locking, IP66/IP67, 1424828
Order No.: 62P2977
EAN: 4055626382333
MPN:
1424828
HC-STA-B32-HHFD-1TTP36-EL-AL
Unit Price (€ / pc.)
68.4607 € *
Available: 0 pcs.
Leadtime: On Request **
Sleeve housing, 1424828, Phoenix Contact
Sleeve housing B32, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg36, Height: 94 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Version | grommet housing | |
Shell size | B32 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG36, straight | |
Degree of protection (IP) | IP66/IP67 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |