2708041 | Phoenix Contact
Repeater, 2000 kbit/s, 24 VDC, 2708041
Order No.: 64P6903
EAN: 4017918907570
MPN:
2708041
PSM-ME-REP LON485-P
Unit Price (€ / pc.)
456.4483 € *
Available: 0 pcs.
Leadtime: On Request **
Repeater, 2708041, Phoenix Contact
Repeater for potential isolation and increasing the range in RS-485 2-wire LON bus systems, 3-way isolation, rail-mountable.
Features
- Integrated surge protection with transient discharge to the DIN rail
- Space-saving slim 22.5 mm device
- High-quality 3-way isolation between all interfaces
- Integrated, connectable termination resistors
- All connections can be plugged in using a COMBICON screw terminal block
Technical specifications
Version | Repeater | |
Width | 22.5 mm | |
Data transmission rate | 2000000 mb/s | |
Height | 99 mm | |
Assembly | DIN rail | |
Interfaces | LON | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |