5068034 | Phoenix Contact
Milling cutter assortment, 0.4-3 mm, 38 mm, steel, 5068034
Order No.: 64P7351
EAN: 4017918097905
MPN:
5068034
CMS-GTM-SORTI
Unit Price (€ / pc.)
186.9609 € *
Available: 0 pcs.
Leadtime: On Request **
Assortment of milling cutters, 5068034, Phoenix Contact
Assortment of milling cutters, consisting of CMS-GTM 0.4 to CMS-GTM 3.0, two of each.
Technical specifications
Version | milling cutter assortment, 0.4-3 mm | |
Length | 38 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82077031 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |