2701493 | Phoenix Contact
Distributed I/O device for ethernet/IP, Inputs: 16, (W x H x D) 60 x 185 x 30.5 mm, 2701493
Not suitable for new designs, LTB: 10.31.2024
Unit Price (€ / pc.)
520.03 € *
Available: 0 pcs.
Leadtime: On Request **
Digital module, 2701493, Phoenix Contact
Axioline E, Digital input device, EtherNet/IP, M12 fast connection technology, Digital inputs: 16, 24 VDC, Connection technology: 4-conductor, Plastic housing, Degree of protection: IP65/IP67.
Features
- Connection to EtherCAT/IP network using M12 connectors (D-coded)
- Transmission speed of 10 Mbps and 100 Mbps
- Connection of digital sensors using M12connectors (A-coded)
- Diagnostic and status indicators
- Short-circuit and overload protection of the sensor supply
Technical specifications
Number of digital inputs | 16 | |
Version | Distributed I/O device | |
Width | 60 mm | |
Suitable for | ethernet/IP | |
Height | 185 mm | |
Assembly | wall mounting | |
Depth | 30.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |