1416360 | Phoenix Contact
Polyurethane data cable, 3-wire, 0.25 mm², AWG 24, black, 1416360
Order No.: 61P5430
EAN: 4055626071329
MPN:
1416360
SAC-3P-500,0-PUR/0,25
Unit Price (€ / pc.)
896.7721 € *
Available: 0 pcs.
Leadtime: On Request **
Cable reel, 1416360, Phoenix Contact
By the meter, Cable reel, PUR halogen-free, Black-gray RAL 7021, 3-wire, Color single wire: brown, blue, black, Cable length: 500 m.
Technical specifications
Core insulation material | PP | |
Number of cores | 3 | |
Version | data cable | |
Outer diameter | 3.6 mm | |
AWG cross-section | AWG 24 | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | polyurethane | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -25 °C to 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |