1212845 | Phoenix Contact
Crimping pliers for wire end ferrules, 6.0-16 mm², Phoenix Contact, 1212845
Order No.: 64P7399
EAN: 4055626406220
MPN:
1212845
CRIMPFOX 16R TWIN
Unit Price (€ / pc.)
206.1675 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping pliers, 1212845, Phoenix Contact
Crimping pliers, for TWIN ferrules according to UL 486F, three marked die stations, unlockable pressure lock, lateral entry.
Features
- Ergonomically designed handles ensure an optimum grip and reduce the amount of force required by 25 %
Technical specifications
Crimping Range (mm²) | 6.0-16 mm² | |
Suitable for | wire end ferrules | |
Weight | 578 g | |
Length | 256 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |