1212339 | Phoenix Contact
Crimping die for wire end ferrules, 95 mm², 1212339
Order No.: 64P7468
EAN: 4046356454858
MPN:
1212339
CRIMPFOX-C120 AI 95/F-DIE
Unit Price (€ / pc.)
101.3166 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp insert, 1212339, Phoenix Contact
Crimp insert die (lower part), for CRIMPFOX-C120, for ferrules (DIN 46228) 95 mm², Trapeze crimp.
Technical specifications
Crimping Range (mm²) | 95 mm² | |
Suitable for | wire end ferrules |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |