1212338 | Phoenix Contact
Crimping die for wire end ferrules, 70 mm², 1212338
Order No.: 64P7466
EAN: 4046356454841
MPN:
1212338
CRIMPFOX-C120 AI 70/F-DIE
Unit Price (€ / pc.)
101.3166 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp insert, 1212338, Phoenix Contact
Crimp insert die (lower part), for CRIMPFOX-C120, for ferrules (DIN 46228) 70 mm², Trapeze crimp, Universal, Black.
Technical specifications
Crimping Range (mm²) | 70 mm² | |
Suitable for | wire end ferrules |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |