1674914 | Phoenix Contact
Pin contact, 0.75 mm², AWG 18, crimp connection, silver-plated, 1674914
Order No.: 62P0641
EAN: 4017918135614
MPN:
1674914
CK1,6-ED-0,75ST AU
Unit Price (€ / pc.)
1.5470 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.3804 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1674914, Phoenix Contact
Crimp contact, Contact diameter: 1.6 mm, Turned, Pin, Contact material: Copper alloy, Contact surface: gold-plated, Connection cross section: 0.75 mm² - 0.75 mm², AWG 18
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 18 | |
Insulation diameter | 1.35-2.6 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 0.75 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |