1674846 | Phoenix Contact
Receptacle, 4.0 mm², AWG 12, crimp connection, gold-plated, 1674846
Order No.: 62P0691
EAN: 4017918135546
MPN:
1674846
CK2,5-ED-4,00BU AU
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 1674846, Phoenix Contact
Turned 2.5 crimp contact, Individual female contact, Core diameter 4.00 mm², Gold-plated
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 12 | |
Insulation diameter | 2.85-4 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 4.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |