1623605 | Phoenix Contact
Receptacle, 0.5-1.0 mm², AWG 20-18, crimp connection, nickel-plated/gold-plated, 1623605
Order No.: 62P3956
EAN: 4055626195216
MPN:
1623605
SB-10KS003
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 1623605, Phoenix Contact
Crimp contact, Turned, Contact diameter: 1 mm, Crimp range: 0.5 mm² - 1 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-18 | |
Insulation diameter | 0.75-2.55 mm | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 0.5-1.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |