1605747 | Phoenix Contact
Pin contact, 6.0-10 mm², AWG 10-8, crimp connection, nickel-plated/gold-plated, 1605747
Order No.: 62P4331
EAN: 4046356254588
MPN:
1605747
SM-36KP004
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2011 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1605747, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 3.6 mm, Crimp range: 6 mm² - 10 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 10-8 | |
Insulation diameter | 3.6-6.8 mm | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 6.0-10 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |