1430938 | Phoenix Contact
PUR Master cable ring 49 x 0.5/1.0 mm², unshielded, black
Order No.: 61P7848
EAN: 4046356332958
MPN:
1430938
SACB-16X0,5/ 3X1,0-50,0 VPUR
Unit Price (€ / pc.)
838.4264 € *
Available: 0 pcs.
Leadtime: On Request **
Master cable ring, 1430938, Phoenix Contact
Master cable for sensor/actuator boxes, with PE conductor, Unshielded, Material: PUR/PP, 19-position, 16x0.50 mm² and 3x1.00 mm², Length: 50 m.
Technical specifications
Core insulation material | PVC | |
Number of cores | 49 | |
Version | Master cable ring | |
Outer diameter | 11.6 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.5/1.0 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |