1404896 | Phoenix Contact
EPDM control line 2 x 1.5 mm², AWG 16, unshielded, black
Order No.: 61P9650
EAN: 4046356327626
MPN:
1404896
VS-ASI-FC-PUR-BK 100M
Unit Price (€ / pc.)
557.2889 € *
Available: 0 pcs.
Leadtime: On Request **
Flat-ribbon conductor, 1404896, Phoenix Contact
AS-Interface PUR flat conductor in black, for additional power supply, 2x1.5 mm², 100 m ring.
Technical specifications
Core insulation material | rubber | |
Core colour sequence | blue/brown | |
Number of cores | 2 | |
Version | control line | |
AWG cross-section | AWG 16 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.5 mm² | |
Material | EPDM | |
Rated voltage | 48 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Protective conductor available | No | |
Temperature range (active) | -30 °C to 85 °C | |
Temperature range (unmoved) | -40 °C to 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |