2701927 | Phoenix Contact
Inline function terminal for inline station, 500 kbit/s, Inline local bus, (W x H x D) 24.4 x 119.8 x 71.5 mm, 2701927
Order No.: 64P9085
EAN: 4046356902106
MPN:
2701927
IB IL MBUS-PAC
Unit Price (€ / pc.)
534.8455 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | communication module | |
Width | 24.4 mm | |
Data transmission rate | 500000 mb/s | |
Suitable for | inline station | |
Height | 119.8 mm | |
Assembly | DIN rail | |
Interfaces | Inline local bus | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |