1066959 | Phoenix Contact
Socket 50 Ω, crimp connection, straight, 1066959
Order No.: 62P2540
EAN: 4055626735122
MPN:
1066959
HC-M-01-COAX-CK2,5-50-F
Unit Price (€ / pc.)
27.5247 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, 1066959, Phoenix contact
Connector, number of positions: 1, power contacts: 0, control contacts: 1, Socket, Crimp connection, 48 V, 16 A, 0.5 mm2 ... 4 mm2 , external cable diameter:3 mm ... 9.5 mm, application: COAX, 50 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | crimp connection | |
Contact material | copper alloy |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |