2917036 | Phoenix Contact
Coaxial adapter, 50 Ω, N plug to SMA socket, straight, 2917036
Order No.: 64P9503
EAN: 4046356284127
MPN:
2917036
RAD-ADP-N/M-SMA/F
Unit Price (€ / pc.)
86.275 € *
Available: 0 pcs.
Leadtime: On Request **
Adapter, 2917036, Phoenix Contact
Antenna adapter, frequency range: 0.3 GHz - 6 GHz, connection: N (male) -> SMA (female).
Technical specifications
Design | straight | |
Impedance | 50 Ω | |
Connector (exit) | SMA socket | |
Connector | N plug |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |