3240775 | Phoenix Contact
Cable tie, polyamide, (L x W) 365 x 7.8 mm, bundle-Ø 8 to 100 mm, black, -40 to 85 °C
Order No.: 61P3334
EAN: 4046356704939
MPN:
3240775
WT-HF 7,8X365 BK
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie, 3240775, Phoenix Contact
The 3240775 is a plastic cable tie that is UV stabilized by adding carbon black and it is suitable for use in outdoor system for up to three years.
Features- Halogen free
- Silicone free
Technical specifications
Width | 7.8 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 365 mm | |
Material | polyamide | |
max. Bundle diameter | 100 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 8 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 540 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |