3240755 | Phoenix Contact
Cable tie, polyamide, (L x W) 290 x 3.6 mm, bundle-Ø 3 to 80 mm, transparent, -40 to 85 °C
Order No.: 61P3316
EAN: 4046356704717
MPN:
3240755
WT-HF 3,6X290-L
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie, 3240755, Phoenix Contact
The 3240755 is a cable tie suitable for bundling and fastening conductors and cables. This product can be used indoors and outdoors even under unfavorable industrial conditions and it is easy to use thanks to its optimized geometries.
Features- Easily tightened and cut off flush in one step
- Optimum head shape for high tensile forces
- Halogen free
- Silicone free
Technical specifications
Width | 3.6 mm | |
Colour | transparent | |
Halogen free | Yes | |
Length | 290 mm | |
Material | polyamide | |
max. Bundle diameter | 80 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 130 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |