3240741 | Phoenix Contact
Cable tie, polyamide, (L x W) 200 x 2.6 mm, bundle-Ø 1 to 52 mm, black, -40 to 85 °C
Order No.: 61P3302
EAN: 4046356704571
MPN:
3240741
WT-HF 2,6X200 BK
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie, 3240741, Phoenix Contact
The 3240741 is a plastic cable tie that is UV stabilized by adding carbon black and it is suitable for use in outdoor system for up to three years.
Features- Halogen free
- Silicone free
Technical specifications
Width | 2.6 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 200 mm | |
Material | polyamide | |
max. Bundle diameter | 52 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |