3240713 | Phoenix Contact
Cable tie, releasable, polyamide, (L x W) 200 x 7.5 mm, bundle-Ø 6 to 50 mm, black, -40 to 80 °C
Order No.: 61P3279
EAN: 4046356704298
MPN:
3240713
WT-D HF 7,5X200 BK
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie, 3240713, Phoenix Contact
The 3240713 is a cable tie that is ideal for temporary mounting. This product can be reused and easily removed without tools.
Features- Easy to use thanks to its optimum geometries
- Halogen free
- Silicone free
Technical specifications
Width | 7.5 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 200 mm | |
Material | polyamide | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 80 °C | |
min. Bundle diameter | 6 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 220 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |