1017723 | Phoenix Contact
Polyamide sign plate, inscribable, (W x H) 9 x 20 mm, blue, 1017723
Order No.: 65P1214
EAN: 4055626501840
MPN:
1017723
UC-EM (20X9) BU
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: On Request **
Snap-in Label UC-EM (20X9) BU
Snap-in Label, Mat, Blue, Blank, can be labeled with: BLUEMARK ID, BLUEMARK ID COLOR, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, Mounting type: snap-in label holder, Label field size: 20 x 9 mm
The technical features of 1017723 from Phoenix Contact at a glance.
- Article description : UC-EM (20X9) BU
- Type of labeling : Without label
- Use for product : Device marking
- Width : 9 mm
- Height : 20 mm
- self-adhesive : No
Technical specifications
Version | sign plate | |
Width | 9 mm | |
Colour | blue | |
Height | 20 mm | |
Material | polyamide | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |