0826640:X | Phoenix Contact
Stainless steel sign plate, imprint "X", (L x W) 10.9 x 5.5 mm, silver, 0826640:X
Order No.: 60P9804
EAN: 4046356414418
MPN:
0826640:X
SD-WMTBS (CH) VA:X
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Leadtime: On Request **
Marking Material SD-WMTBS (CH) VA:X
Marking sleeve, Printed with the capital letter: letters, Silver color, Width: 5.5 mm
The technical characteristics of 0826640:X from Phoenix Contact at a glance
- Text field available : Yes
- Imprint : letters
- Article description : SD-WMTBS (CH) VA:X
- Length : 10.9 mm
- Color : Silver
- Width : 5.5 mm
Technical specifications
Imprint | X | |
Version | sign plate | |
Width | 5.5 mm | |
Colour | silver | |
Length | 10.9 mm | |
Material | stainless steel | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |