1423997 | Phoenix Contact
PHOENIX 1423997
Order No.: 65P1692
EAN: 4055626366142
MPN:
1423997
QPD H4X2,5 GY
Unit Price (€ / pc.)
50.3013 € *
Available: 0 pcs.
Leadtime: On Request **
H distributor, 1423997, Phoenix Contact
H distributor, QUICKON connection, 1-2.5 mm², 690 V, 20 A, Gray, without QUICKON nut
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Flexible and compact - by connecting connections internally
Technical specifications
Connection | IDC connection | |
Version | H-adapter | |
Design | H shape | |
Colour | gray | |
Cable cross-section | 1.0-2.5 mm² | |
Rated voltage IEC | 690 V | |
Rated current IEC | 20 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |