1414707 | Phoenix Contact
PHOENIX CO 1414707
Order No.: 62P3588
EAN: 4055626032016
MPN:
1414707
QPD T 3PE1,5 2X4-9 BK
Unit Price (€ / pc.)
49.4921 € *
Available: 0 pcs.
Leadtime: On Request **
T distributor, 1414707, Phoenix Contact
T distributor, QUICKON connection, Number of positions: 3+PE, 0.5-1.5 mm², 690 V, 17.5 A, Black, With two QUICKON nuts, External cable diameter: 5-9.5 mm
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Flexible and compact - by connecting connections internally
Technical specifications
Connection | IDC connection | |
Version | T-adapter | |
Design | T-shape | |
Colour | black | |
Cable diameter | 5 to 9.5 mm | |
Cable cross-section | 0.5-1.5 mm² | |
Rated voltage IEC | 690 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 17.5 A | |
Rated current UL/CSA | 8 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP66/IP68/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |