3241004 | Phoenix Contact
Cable gland, PG11, 22 mm, IP54, gray, 3241004
Order No.: 61P3140
EAN: 4046356711364
MPN:
3241004
WP-GT PP HF PG11
Unit Price (€ / pc.)
7.8659 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 3241004, Phoenix Contact
Cable gland made from polypropylene with Pg thread, Rotatable, IP54 protection.
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | PG11 | |
Length | 42 mm | |
Material | polypropylene | |
max. operating temperature | 110 °C | |
min. operating temperature | -10 °C | |
spanner size | 22 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |