1424521 | Phoenix Contact
Locking screw, M32, IP68, light gray, 1424521
Order No.: 61P9782
EAN: 4055626374260
MPN:
1424521
A-INSP-M32-68N-P-LG
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 1 Week **
Screw plug, 1424521, Phoenix Contact
Screw plug, Material: PA, Connecting thread: M32x1.5, Color: light grey RAL 7035.
Technical specifications
Version | locking screw | |
Colour | light gray | |
Thread size | M32 | |
Length | 12 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |