1424518 | Phoenix Contact
Cable gland, M40, 46 mm, Clamping range 16 to 28 mm, IP68, light gray, 1424518
Order No.: 62P1090
EAN: 4055626374239
MPN:
1424518
G-INS-M40-M68L-PEPDS-LG
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1424518, Phoenix Contact
Cable gland, Material: PA, External cable diameter 16-28 mm, Shielding: no, Connecting thread: M40x1.5, Color: light grey RAL 7035.
Technical specifications
Version | cable gland | |
Colour | light gray | |
Thread size | M40 | |
Length | 58 mm | |
Material | polyamide | |
max. clamping range | 28 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 16 mm | |
min. operating temperature | -40 °C | |
spanner size | 46 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |