1414649 | Phoenix Contact
Cable gland, M40, 43 mm, Clamping range 8.5 to 8.6 mm, IP66, silver, 1414649
Order No.: 62P1999
EAN: 4055626031019
MPN:
1414649
HC-B-GM5X8,5-M40-ET-AL
Unit Price (€ / pc.)
20.8607 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1414649, Phoenix Contact
EVO metal cable gland with bayonet locking, size M40, for 5 conductors with 8.5 mm cable diameter.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M40 | |
Material | aluminum | |
max. clamping range | 8.6 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 8.5 mm | |
min. operating temperature | -30 °C | |
spanner size | 43 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |