1411129 | Phoenix Contact
Cable gland, M50, 60 mm, Clamping range 30 to 36 mm, IP68, silver gray, 1411129
Order No.: 60P8423
EAN: 4046356922616
MPN:
1411129
G-INS-M50-L68L-PNES-GY
Unit Price (€ / pc.)
10.8171 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1411129, Phoenix Contact
Cable gland, Material: PA, External cable diameter 30-36 mm, Shielding: no, Connecting thread: M50x1.5, Color: silver-gray RAL 7001.
Technical specifications
Version | cable gland | |
Colour | silver gray | |
Thread size | M50 | |
Length | 71 mm | |
Material | polyamide | |
max. clamping range | 36 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 30 mm | |
min. operating temperature | -20 °C | |
spanner size | 60 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |