2897758 | Phoenix Contact

Bus coupler, 2 Mbit/s, 24 VDC, 2897758

Order No.: 64P9312
EAN: 4046356157926
MPN:
2897758
IL EIP BK DI8 DO4 2TX-PAC
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
586.9556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
586.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
586.9556 €

Bus coupler, 2897758, Phoenix Contact

Inline, Bus coupler, EtherNet/IP, RJ45 jack, Digital inputs: 8, 24 VDC, Connection technology: 3-conductor, Digital outputs: 4, 24 VDC, 500 mA, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps / 2 Mbps, Degree of protection: IP20, including Inline connectors and marking fields.

Features

  • Web-based management
  • Automatic detection of the transmission speed in the local bus (500 kbps or 2 Mbps)
Technical specifications
Version Bus coupler
Width 80 mm
Data transmission rate 2000000 mb/s
Height 119.8 mm
Interfaces ethernet
Voltage 24 VDC
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead