2702782 | Phoenix Contact
Bus coupler, 100 Mbit/s, 24 VDC, 2702782
Order No.: 64P8442
EAN: 4055626320533
MPN:
2702782
AXL F BK EIP EF
Unit Price (€ / pc.)
638.911 € *
Available: 0 pcs.
Leadtime: On Request **
Bus coupler, 2702782, Phoenix Contact
Axioline F, Bus coupler, EtherNet/IP, RJ45 jack, Extended function, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connector.
Features
- 2 Ethernet ports (with integrated switch)
- Rotary coding switches for setting the IP address assignment and other functions
- Firmware can be updated
- Typical cycle time of the Axioline F local bus is around 10 μs
- Web-based management
- Supports the operation of Axioline Smart Elements
- Supports passive Smart Elements (firmware version 1.30 or later)
- Supports IOL-CONF (firmware version 1.30 and later)
- Supports Diag+
Technical specifications
Version | Bus coupler | |
Width | 45 mm | |
Data transmission rate | 100000000 mb/s | |
Height | 126.1 mm | |
Interfaces | ethernet | |
Voltage | 24 VDC | |
Depth | 74 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |