2403869 | Phoenix Contact

Bus coupler, 100 Mbit/s, 24 VDC, 2403869

Order No.: 65P1097
EAN: 4055626345826
MPN:
2403869
AXL F BK PN TPS
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
444.2746 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
444.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
444.2746 €

Bus coupler, 2403869, Phoenix Contact

Axioline F, Bus coupler, PROFINET, RJ45 jack, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connector.

Features

  • 2 Ethernet ports (with integrated switch)
  • Conformance with PROFINET specification V2.3
  • Supports PROFIsafe
  • Supports PROFIenergy
  • Supports PROFINET S2 system redundancy (firmware version 1.30 or later)
  • PROFINET RT and IRT
  • Minimum cycle time of PROFINET for RT and IRT is 250 μs
  • Firmware can be updated
  • Runtime in bus coupler is negligible (almost 0 µs)
  • Typical cycle time of the Axioline F local bus is around 10 μs
  • Web-based management
  • Supports the operation of Axioline Smart Elements
  • Supports passive Smart Elements (firmware version 1.30 or later)
  • Supports IOL-CONF (firmware version 1.30 and later)
  • Supports Diag+
  • Safe analog value processing with SAFE AI and other components
Technical specifications
Version Bus coupler
Width 45 mm
Data transmission rate 100000000 mb/s
Height 126.1 mm
Interfaces PROFINET
Voltage 24 VDC
Depth 74 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead