1837256 | Phoenix Contact
Cable housing for COMBICON PC connector, 1837256
Order No.: 63P1768
EAN: 4017918051952
MPN:
1837256
KGS-PC 4/ 6
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.2713 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 1837256, Phoenix Contact
Cable housing, pitch: 0 mm, number of positions: 6, dimension a: 47.52 mm, color: green.
Technical specifications
Suitable for | COMBICON PC connector | |
Accessory Type | cable housing |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |