1834385 | Phoenix Contact
Cable housing for COMBICON IMC and MC connector, 1834385
Order No.: 63P1719
EAN: 4017918051907
MPN:
1834385
KGG-MC 1,5/ 6
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.5335 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 1834385, Phoenix Contact
Cable housing, pitch: 3.81 mm, number of positions: 6, dimension a: 25.25 mm, color: green.
Technical specifications
Suitable for | COMBICON IMC and MC connector | |
Accessory Type | cable housing |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |