1783818 | Phoenix Contact
Cable housing for COMBICON GMSTB and MSTB series, 1783818
Order No.: 63P1755
EAN: 4017918041991
MPN:
1783818
KGS-MSTB 2,5/12
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
5.7953 €
100 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 1783818, Phoenix Contact
Cable housing, pitch: 0 mm, number of positions: 12, dimension a: 60 mm, color: green.
Technical specifications
Suitable for | COMBICON GMSTB and MSTB series | |
Accessory Type | cable housing |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |