1405293 | Phoenix Contact
Protective cap, 1405293
Order No.: 62P5603
EAN: 4046356420402
MPN:
1405293
VS-PPC-C1-PC-ROBK-L
Unit Price (€ / pc.)
9.9246 € *
Available: 0 pcs.
Leadtime: On Request **
Protective cover VS-PPC-C1-PC-ROBK-L
Sealing plug with interlocking for push-pull attachment frame data (VS-PPC-F1...), Protection class IP65/67
The technical characteristics of 1405293 from Phoenix Contact at a glance
- Flammability class of the insulating material (based on UL 94) : Not available
- Product type designation : VS-PPC-C1-PC-ROBK-L
- Interlock available : Yes
- Locking type : Push Pull
- Article description : VS-PPC-C1-PC-ROBK-L
- Housing surface finish : Not relevant
Technical specifications
Accessory Type | protective cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |