1641471 | Phoenix Contact
Panel feed through for circular connector, 1641471
Order No.: 73F379
EAN: 4017918876562
MPN:
1641471
Q 1,5/4FL/24-M20KU-ESA
Unit Price (€ / pc.)
14.4585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
10 pcs.
13.0305 €
100 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel feed-through, 1641471, Phoenix Contact
Panel feed-through, for external wall mounting, with manual solder/slip-on connection, 4.8 x 0.8 mm
Features
- Robust throughout: housing with IP65/IP67 protection for a wide range of applications
Technical specifications
Suitable for | circular connector | |
Accessory Type | panel feed through |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |