1580189 | Phoenix Contact

Terminal adapter for control cabinet side, 1580189

Order No.: 62P2221
EAN: 4046356154512
MPN:
1580189
HC-D 64-A-TWIN-PEL-F
Phoenix Contact
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
179.3449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
179.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.3449 €

Terminal adapter, 1580189, Phoenix Contact

HEAVYCON terminal adapter female insert, D64 series, 64-pole, right PE connection for the left side of the control cabinet, push-in connection

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Shortest installation time compared to other connection technologies
  • Quick and efortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Shock and vibration-resistant
Technical specifications
Suitable for control cabinet side
Accessory Type terminal adapter
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes