2896047 | Phoenix Contact
PHOENIX CO 2896047
Order No.: 64P0781
EAN: 4046356095464
MPN:
2896047
BC 35,6 OT U22 KMGY
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: On Request **
Upper part of housing, 2896047, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Upper housing part (U22) with vents, Installation depth connection technology: 22.35 mm, Width: 35.6 mm, Height: 89.7 mm, Depth: 49.78 mm, Color: light grey (7035).
Features
- Coordinated housing and connection system for faster device development
- Individual online configuration for diverse applications in building automation
- Variety of connection technology
- Can be mounted on the DIN rail or the wall
- With DIN-rail-mountable bus connector and power connector system as an option
- Tool-free mounting
Technical specifications
Version | upper part of housing | |
Type of mounting | snap-in | |
Width | 35.6 mm | |
Colour | light gray | |
Height | 89.7 mm | |
Material | polycarbonate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |