2810081 | Phoenix Contact
Mounting foot for DIN rail TS35, 2810081
Order No.: 64P5256
EAN: 4046356043595
MPN:
2810081
MCR-SL-D-RA
Unit Price (€ / pc.)
101.5903 € *
Available: 0 pcs.
Leadtime: On Request **
Rail adapter, 2810081, Phoenix Contact
DIN rail adapter for digital displays in a 24 x 48 mm housing. Suitable for 35 mm DIN rails in acc. with EN 60715.
Technical specifications
Version | mounting foot | |
Suitable for | DIN rail TS35 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90299000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |