3765 Z0 | Peli
Torch LED with explosion protection 3765 Z0
Order No.: 07L0177
EAN: 0019428129378
MPN:
3765 Z0
489748
Unit Price (€ / pc.)
434.4095 € *
Available: 0 pcs.
Leadtime: 1 Week **
Peli leads the way yet again with the new 3765Z0 rechargeable right angle torch. Featuring downcast LEDs for illuminating your path, the 3765Z0 LED torch also features 194 lumens (high) and 92 lumens (low), and a flashing mode. Another first is a built in battery life indicator so you will know your battery level before you go in. Compact, rugged, and lightweight, the 3765Z0 LED light contains the latest technology, Peli’s legendary build quality and lifetime guarantee of excellence (where applicable by law). Certified to ATEX Zone 0 (Category 1). • Material: bod: Anti-static Impact Modified PC/PBT; lens: Anti-static PMMA • LED • Volt: 4,8 V • Battery: 4 x AA NiMH (included) • ATEX: II 1 G Ex ia IIC T3 Ga • Runtime: 20 • Lumens: 24 - 194 • Beam distance: 24-256 • Protection: IPX4
Technical specifications
Illuminant type | LED | |
Version | flashlight with Ex protection | |
Batteries | 4 x AA NiMH | |
Explosion Safe | Yes | |
Shell Material | polycarbonate | |
Length | 136 mm | |
Luminous flux | 194 lm | |
Reach | 256 m | |
Degree of protection (IP) | IPX4 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |